Siretta MIKE1C/2M/SMAM/S/S/19 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 202-4085
- Mfr. Part No.:
- MIKE1C/2M/SMAM/S/S/19
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£17.10
(exc. VAT)
£20.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 720 unit(s) shipping from 17 December 2025
- Plus 60 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.10 |
| 5 - 9 | £16.03 |
| 10 - 49 | £14.51 |
| 50 - 99 | £13.26 |
| 100 + | £12.60 |
*price indicative
- RS Stock No.:
- 202-4085
- Mfr. Part No.:
- MIKE1C/2M/SMAM/S/S/19
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Antenna Physical Form | Stubby | |
| Frequency Range | 1.7 → 2.7 GHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Magnetic | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Lead Length | 2m | |
| Connector Gender | Male | |
| Series | MIKE1C | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Antenna Physical Form Stubby | ||
Frequency Range 1.7 → 2.7 GHz | ||
Connector Type SMA | ||
Antenna Mounting Type Magnetic | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Lead Length 2m | ||
Connector Gender Male | ||
Series MIKE1C | ||
- COO (Country of Origin):
- TW
The Siretta Mike 1C magnetic mount antenna is a versatile wide-band antenna for a multitude of system needs across all cellular systems from 2G to 4G. The antenna is also well suited to WiFi, Bluetooth and Zigbee applications. Applications for this antenna are utility metering, alarm panels and sensor monitoring. A variety of connector options and cable lengths are available and others can be specified for volume orders.
Magnetic mount
Quad band 2G GSM/GPRS & 3G frequencies
Compete 4G Coverage 700-2700MHz
Quad band 2G GSM/GPRS & 3G frequencies
Compete 4G Coverage 700-2700MHz
Related links
- Siretta ALPHA41/3M/SMAM/S/S/19 I-Bar Omnidirectional GSM Antenna with SMA Connector 3G (UTMS), 4G
- Siretta TANGO18/3M/SMAM/S/S/19 Whip Antenna with SMA Connector 3G (UTMS)
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO3/1M/SMAM/S/S/31 Stubby Antenna with SMA Connector 3G (UTMS)
- Siretta TANGO3/0.5M/SMAM/S/S/31 Stubby Antenna with SMA Connector 3G (UTMS)
- RF Solutions ANT-3GHEL2R-SMA Stubby Omnidirectional Antenna with SMA Connector 3G (UTMS)
- Siretta OSCAR17/X/TNC/S/S/19 Whip Omnidirectional Antenna with TNC Connector 3G (UTMS)
- Siretta DELTA26/X/SMAM/S/S/19 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
