Loctite 460 Specialised Glue 50 g, Transparent
- RS Stock No.:
- 496-108
- Mfr. Part No.:
- 267427
- Brand:
- Loctite
Get a bulk buy discount
Add 6 more to save £18.18
View bulk pricing optionsSubtotal (1 unit)*
£75.63
(exc. VAT)
£90.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £75.63 | - |
| 6 - 14 | £72.60 | £18.18 |
| 15 + | £71.09 | £68.10 |
*price indicative
- RS Stock No.:
- 496-108
- Mfr. Part No.:
- 267427
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Specialised Glue | |
| Package Size | 50 g | |
| Trade Name | 460 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Maximum Full Cure Time | 72h | |
| Material Compatibility | Aluminium | |
| Maximum Fixture Time | 45s | |
| Base Chemical | Ethyl Cyanoacrylate | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Specialised Glue | ||
Package Size 50 g | ||
Trade Name 460 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Maximum Full Cure Time 72h | ||
Material Compatibility Aluminium | ||
Maximum Fixture Time 45s | ||
Base Chemical Ethyl Cyanoacrylate | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 460 super glue is a 50g, low viscosity for use with cyanoacrylate adhesive. It has less odour and low blooming properties and is particularly suitable for applications where vapour control is difficult. The absence of vapour eliminates blooming of surfaces adjacent to the bond line and the possibility of contaminations to delicate electrical and electronic assemblies. This product provides rapid bonding of a wide range of material and elastomers. Loctite 460 is particularly suited for bonding porous or absorbent materials such as wood, paper, leather and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
• High strength
• Fast cure time
• Low bloom for cosmetic applications
• Operating temperature ranges between -40⁰C and 120⁰C
• New and improved health and safety formulation
Applications
• Rubber
• Glass
• Metal
• Plastic
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Loctite 401 Specialised Glue 50 g, Transparent
- Loctite 403 Super Glue 50 g, Transparent
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 401 Specialised Glue 3 g, Transparent
- Loctite 4860 Specialised Glue 20 g, Transparent
- Loctite Superglue Powerflex Specialised Glue 3 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite 460 Cyanoacrylate 20 g, Transparent
