Loctite 460 Cyanoacrylate 20 g, Transparent
- RS Stock No.:
- 517-7414
- Mfr. Part No.:
- 46080
- Brand:
- Loctite
Get a bulk buy discount
Add 6 more to save £8.40
View bulk pricing optionsSubtotal (1 unit)*
£35.00
(exc. VAT)
£42.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £35.00 | - |
| 6 - 14 | £33.60 | £8.40 |
| 15 + | £32.90 | £31.50 |
*price indicative
- RS Stock No.:
- 517-7414
- Mfr. Part No.:
- 46080
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | 460 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Material Compatibility | Metal, Plastic, Elastomer | |
| Maximum Fixture Time | 45s | |
| Base Chemical | Alkoxy Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name 460 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Material Compatibility Metal, Plastic, Elastomer | ||
Maximum Fixture Time 45s | ||
Base Chemical Alkoxy Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 460 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It has less odour and low blooming properties and is particularly suitable for applications where vapour control is difficult. The absence of vapour eliminates blooming of surfaces adjacent to the bond line and the possibility of contaminations to delicate electrical and electronic assemblies. This product provides rapid bonding of a wide range of material and elastomers. Loctite 460 is particularly suited for bonding porous or absorbent materials such as wood, paper, leather and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
High strength
Fast cure time
Low bloom for cosmetic applications
Operating temperature ranges between -40⁰C and 120⁰C
New and improved health and safety formulation
Applications
Rubber
Glass
Metal
Plastic
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite 495 Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Cyanoacrylate UV 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite 420 Super Glue 20 g, Transparent
- Loctite 4062 20 g, Transparent
- Loctite 454 Specialised Glue 20 g, Transparent
