Loctite 4860 Specialised Glue 20 g, Transparent
- RS Stock No.:
- 423-6821
- Mfr. Part No.:
- 373360
- Brand:
- Loctite
Get a bulk buy discount
Add 6 more to save £8.10
View bulk pricing optionsSubtotal (1 unit)*
£33.67
(exc. VAT)
£40.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £33.67 | - |
| 6 - 14 | £32.32 | £8.10 |
| 15 + | £31.65 | £30.30 |
*price indicative
- RS Stock No.:
- 423-6821
- Mfr. Part No.:
- 373360
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Specialised Glue | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | 4860 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | High/Low | |
| Maximum Fixture Time | 90s | |
| Base Chemical | Ethyl | |
| Material Compatibility | Leather, Paper, Fabric | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Specialised Glue | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name 4860 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity High/Low | ||
Maximum Fixture Time 90s | ||
Base Chemical Ethyl | ||
Material Compatibility Leather, Paper, Fabric | ||
Flexible
Can be used where a very flexible instant bond is required
Clear in colour, fast curing
Bonds a wide range of materials
4850 (low viscosity): ideal for non-porous substrates
4860 (high viscosity): ideal for porous substrates
Note
If used with very fast cure grades can overcure the adhesive, reducing the final strength. May increase the likelihood of blooming.
Warning
Flammable solvent
Related links
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 406 Specialised Glue 20 g, Clear
- Loctite 420 Super Glue 20 g, Transparent
- Loctite 431 Super Glue 20 g, Transparent
- Loctite 496 Super Glue 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite 460 Specialised Glue 50 g, Transparent
- Loctite 401 Specialised Glue 50 g, Transparent
