Loctite 496 Super Glue 20 g, Transparent
- RS Stock No.:
- 787-7406
- Mfr. Part No.:
- 496
- Brand:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.77
(exc. VAT)
£29.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 151 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £24.77 |
| 6 - 14 | £23.79 |
| 15 + | £23.28 |
*price indicative
- RS Stock No.:
- 787-7406
- Mfr. Part No.:
- 496
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Super Glue | |
| Product Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | 496 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Material Compatibility | Rubber, Plastic, Metal | |
| Base Chemical | Methyl | |
| Maximum Fixture Time | 70s | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Super Glue | ||
Product Type Super Glue | ||
Package Size 20 g | ||
Trade Name 496 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Material Compatibility Rubber, Plastic, Metal | ||
Base Chemical Methyl | ||
Maximum Fixture Time 70s | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 496 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is a general-purpose methyl-based instant adhesive that is particularly suited to bond metals. It offers a fixture time of 10 to 30 seconds
Applications
Plastic
Rubber
Polyolefins
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite 420 Super Glue 20 g, Transparent
- Loctite 431 Super Glue 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 4860 Specialised Glue 20 g, Transparent
- Loctite 401 Super Glue 20 g, Clear
- RS PRO RS RT80 BLACK CYANOACRYLATE Super Glue 20 g, Black
- Loctite Superglue Precision Super Glue 5 g, Transparent
