Loctite 401 Specialised Glue 3 g, Transparent
- RS Stock No.:
- 409-1476
- Mfr. Part No.:
- 87993
- Brand:
- Loctite
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£5.32
(exc. VAT)
£6.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £5.32 | - |
| 6 - 14 | £5.11 | 3% |
| 15 + | £4.97 | 6% |
*price indicative
- RS Stock No.:
- 409-1476
- Mfr. Part No.:
- 87993
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Specialised Glue | |
| Package Size | 3 g | |
| Trade Name | 401 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Low | |
| Material Compatibility | Elastomer, Metal, Plastic | |
| Maximum Fixture Time | 30s | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Specialised Glue | ||
Package Size 3 g | ||
Trade Name 401 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Low | ||
Material Compatibility Elastomer, Metal, Plastic | ||
Maximum Fixture Time 30s | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Instant Adhesive
The Loctite 3g 401 instant adhesive transparent super glue is a general-purpose, the fast-setting adhesive. It is designed for the assembly of materials that are difficult to bond and require uniform stress distribution along with strong tension and/or shear strength. The product provides rapid bonding of the wide range of materials, including metals, plastics, and elastomers. It is also suitable for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
• Increased resistance to heat and humidity
• More consistent dispensing
• Increased resistance to solvents
• Greater gap-filling ability
• Improved shelf life
• Cure time at 22°C is 1 week
• Low viscosity
• Ultra-fast cure time on acidic and porous surfaces
• Operating temperature ranges between -40⁰C and 120⁰C
• New and improved health and safety formulation
Applications
•
Wood
• Rubber
• Glass
• Metal
s
• Ceramics
• Leather
• Most fabrics
• Cardboard and paper
• Cork
• Plastic
Related links
- Loctite 401 Specialised Glue 50 g, Transparent
- Loctite Superglue Powerflex Specialised Glue 3 g, Transparent
- Loctite Superglue Universal Super Glue 3 g, Transparent
- Loctite 401 Cyanoacrylate 3 g, Transparent
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 460 Specialised Glue 50 g, Transparent
- Loctite 4860 Specialised Glue 20 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
