RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 80 mm x 160 mm
- RS Stock No.:
- 672-262
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.67
(exc. VAT)
£17.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.67 |
*price indicative
- RS Stock No.:
- 672-262
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 160mm | |
| External Length | 80mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 160mm | ||
External Length 80mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Transparent Lid
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without the need to open the enclosure.
Features and Benefits
Body Material: ABS construction ensures durability and resistance to impact.
Gasket Material: Silicone gasket provides a reliable seal to maintain IP65 protection.
IK Rating: IK07 rating offers protection against mechanical impact.
Internal Mount Type: Screw mount allows for secure installation of components.
Lid Colour: Transparent LID enables easy Visual inspection of contents.
Standards Approvals: Complies with REACH and RoHS standards for safety and environmental protection.
Gasket Material: Silicone gasket provides a reliable seal to maintain IP65 protection.
IK Rating: IK07 rating offers protection against mechanical impact.
Internal Mount Type: Screw mount allows for secure installation of components.
Lid Colour: Transparent LID enables easy Visual inspection of contents.
Standards Approvals: Complies with REACH and RoHS standards for safety and environmental protection.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is not certified for hazardous areas.
The enclosure dimensions are 80 mm in length, 160 mm in width, and 60 mm in height.
The enclosure dimensions are 80 mm in length, 160 mm in width, and 60 mm in height.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 80 mm, 160 mm
- RS PRO Flanged Light Grey Transparent Lid ABS General Purpose Enclosure 160 mm, 80 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 80 mm, 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 80 mm, 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 80 mm, 160 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 80 mm, 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 150 mm, 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 120 mm, 120 mm


