RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 80 mm x 160 mm

Subtotal (1 unit)*

£13.43

(exc. VAT)

£16.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.43

*price indicative

RS Stock No.:
672-256
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

60mm

External Width

160mm

External Length

80mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, ABS


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.

Features and Benefits


Material: Constructed from ABS for durability and impact resistance
Gasket Material: Silicone gasket ensures a tight seal for enhanced protection
IP Rating: IP65 rating provides protection against dust and low-pressure water jets
IK Rating: IK07 rating offers impact resistance, safeguarding internal components
Mounting Type: Screw mount for secure and easy installation
Colour: Light grey finish for a professional appearance
Standards: Complies with REACH and RoHS for environmental and safety standards

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


This enclosure does not have hazardous area certification. It is suitable for general use where such certification is not required.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy