RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure, IP65, 90 mm x 160 mm x 160 mm
- RS Stock No.:
- 492-047
- Mfr. Part No.:
- RND 455-00226
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.20
(exc. VAT)
£68.64
(inc. VAT)
- RS Stock No.:
- 492-047
- Mfr. Part No.:
- RND 455-00226
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Flanged | No | |
| Series | RND 455 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| IP Rating | IP65 | |
| External Height | 90 mm | |
| External Length | 160 mm | |
| External Width | 160 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Flanged No | ||
Series RND 455 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
IP Rating IP65 | ||
External Height 90 mm | ||
External Length 160 mm | ||
External Width 160 mm | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is meticulously designed to offer superior durability and protection for your electronic components. Measuring 160 x 160 x 90 mm, this robust dark grey ABS housing not only meets IP 65 standards for water and dust resistance but also provides a stylish and functional solution for your mounting needs. With features that include an integral PCB mounting guide and easily accessible standoffs, installation is both straightforward and secure. The enclosure is thoughtfully sealed with a tongue and groove joint complemented by a fitted gasket to ensure maximum safety. Additionally, pressed brass bushings are included for the mounting screws, enhancing the overall structural integrity and ease of use of the product. This enclosure is ideal for those who require high reliability and performance under various temperature ranges, making it a valuable addition to your project toolkit.
Constructed from sturdy ABS material for long lasting durability
IP 65 rated for exceptional resistance against dust and moisture
Includes an integral PCB mounting guide to streamline installation
Features pressed brass bushings for reinforced screw mounting
Designed with a secure tongue and groove joint for effective sealing
Offers standoffs specifically for horizontal PCB mounting
Related links
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid Polycarbonate IP67, 146 mm x 222 mm x 55 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
- RND Flanged RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RND Flanged RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 35 mm x 90 mm x 35 mm
- RS PRO 455 Series Dark Grey Plastic General Purpose Enclosure 90 mm x 115 mm x 80 mm
- RS PRO 455 Series Light Grey Plastic General Purpose Enclosure 90 mm x 240 mm x 160 mm
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 55 mm x 171 mm x 121 mm

