RND RND 455 Series Dark Grey Dark Grey Lid Polycarbonate, ABS General Purpose Enclosure, IP67, 146 mm x 222 mm x 55 mm
- RS Stock No.:
- 492-269
- Distrelec Article No.:
- 301-28-618
- Mfr. Part No.:
- RND 455-01014
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-269
- Distrelec Article No.:
- 301-28-618
- Mfr. Part No.:
- RND 455-01014
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate, ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 146mm | |
| External Width | 55mm | |
| External Length | 222mm | |
| IP Rating | IP67 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RND 455 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH, RoHS, UL 94 HB | |
| Transparent Door | Yes | |
| Gasket Material | Silicone Adhesive | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate, ABS | ||
Product Type General Purpose Enclosure | ||
External Height 146mm | ||
External Width 55mm | ||
External Length 222mm | ||
IP Rating IP67 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RND 455 | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH, RoHS, UL 94 HB | ||
Transparent Door Yes | ||
Gasket Material Silicone Adhesive | ||
- COO (Country of Origin):
- CN
The RND Plastic Enclosure is a durable and secure housing designed for electronic components. Made from dark grey ABS material, it offers IP67 protection, ensuring resistance against dust and water. With dimensions of 146x222x55mm, it provides a reliable enclosure for various applications.
Polycarbonate construction for durability and reliability
Designed for secure housing of electronic components
Related links
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 55 mm x 222 mm x 146 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 55 mm x 222 mm x 146 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 55 mm x 222 mm x 146 mm
- RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure 55 mm x 222 mm x 146 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
- RND Flanged RND 455 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 222 mm x
