RND Flanged RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure, IP65, 60 mm x 120 mm x 120 mm
- RS Stock No.:
- 490-549
- Distrelec Article No.:
- 300-64-494
- Mfr. Part No.:
- RND 455-00273
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-549
- Distrelec Article No.:
- 300-64-494
- Mfr. Part No.:
- RND 455-00273
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Lid Colour | Dark Grey | |
| Colour | Dark Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | PCB | |
| Series | RND 455 | |
| Standards/Approvals | UL94-HB, ISO 2768-m, IEC 529 | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 120mm | ||
External Length 120mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Lid Colour Dark Grey | ||
Colour Dark Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type PCB | ||
Series RND 455 | ||
Standards/Approvals UL94-HB, ISO 2768-m, IEC 529 | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The RND Robust plastic enclosure is designed to protect your electronic components while ensuring durability and aesthetic appeal. Crafted from high quality ABS material, the enclosure boasts a sleek dark grey finish that complements any workspace. With its dimensions of 120 x 120 x 60 mm, it's perfectly sized for various applications, from prototype builds to final products. The enclosure's IP 65/NEMA 4 protection rating guarantees resistance against dust and water ingress, making it suitable for both indoor and outdoor settings. Additionally, its integral guides and standoffs simplify PCB mounting, enhancing user convenience. Whether you're a hobbyist or a professional, this versatile enclosure meets your needs with exceptional performance and style.
Designed to provide superior protection for sensitive electronic circuits
Easy installation with integral guides for hassle free PCB mounting
Aesthetically pleasing dark grey appearance fits seamlessly into any environment
Resistant to dust and water which ensuring durability in challenging conditions
Temperature range of 20 to +80 °C accommodates various project requirements
Fire class rating ensures safety compliance for diverse applications
Related links
- RND Flanged RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 35 mm x 90 mm x 35 mm
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 75 mm x 200 mm x 120 mm
- RND Flanged RND 455 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 90 mm x 35 mm x 35
- RND Flanged RND 455 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 222 mm x
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
- RND RND 455 Series Dark Grey Dark Grey Lid Polycarbonate IP67, 146 mm x 222 mm x 55 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
