RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 105x105x75mm
- RS Stock No.:
- 492-035
- Mfr. Part No.:
- RND 455-01353
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 492-035
- Mfr. Part No.:
- RND 455-01353
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 105 mm | |
| External Height | 75 mm | |
| External Width | 105 mm | |
| External Dimensions | 105x105x75mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 105 mm | ||
External Height 75 mm | ||
External Width 105 mm | ||
External Dimensions 105x105x75mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure offers a robust solution designed for versatility and reliability in various applications. With high-quality materials and meticulous engineering, this item ensures durability while maintaining aesthetic appeal. It boasts an innovative design that allows for seamless integration into existing systems. Additionally, its thoughtful construction prioritises ease of use and efficiency, making it an ideal choice for both professional and personal projects.
Incorporates press-in threaded inserts for stable mounting
Compatible with various assembly configurations, featuring precise fitment
Manufactured with attention to detail, ensuring longevity and reliability
Offers a range of sizes and specifications for diverse applications
Features a streamlined design that supports efficient installation
Compatible with various assembly configurations, featuring precise fitment
Manufactured with attention to detail, ensuring longevity and reliability
Offers a range of sizes and specifications for diverse applications
Features a streamlined design that supports efficient installation
Related links
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 195x80x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x80mm
- RND RND 455 Series Light Grey ABS IP67, Light Grey Lid
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey Aluminium General Purpose Enclosure Light Grey Lid, 90x36x30mm