RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid
- RS Stock No.:
- 490-604
- Mfr. Part No.:
- RND 455-01000
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-604
- Mfr. Part No.:
- RND 455-01000
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Plastic Enclosure is a compact and durable housing designed for electronic components. Made from light grey polycarbonate, it offers IP67 protection, ensuring resistance against dust and water. With dimensions of 65x115x40mm, it provides a secure enclosure for various applications.
Polycarbonate construction for durability and reliability
Designed for secure housing of electronic components
Designed for secure housing of electronic components
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 118.15x78.35x54.6mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 80x195x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 35x90x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 121x171x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 65x115x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x55mm