RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 80x195x55mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-553
Mfr. Part No.:
RND 455-01021
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

Polycarbonate

External Length

195 mm

External Width

80 mm

External Dimensions

80x195x55mm

IP Rating

IP67

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Series

RND 455

COO (Country of Origin):
CN
The RND Plastic Enclosure is a robust and versatile housing designed for electronic components. Made from light grey polycarbonate, it offers IP67 protection, ensuring resistance against dust and water. With dimensions of 80x195x55mm, it provides a secure enclosure for various applications.

Polycarbonate construction for durability and reliability
Designed for secure housing of electronic components

Related links

Recently viewed