RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid
- RS Stock No.:
- 491-078
- Mfr. Part No.:
- RND 455-01018
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.55
(exc. VAT)
£25.86
(inc. VAT)
- RS Stock No.:
- 491-078
- Mfr. Part No.:
- RND 455-01018
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Polycarbonate Enclosures feature a durable design with a lid and base that incorporate a tongue and groove sealing system, complemented by an EPDM gasket to ensure a secure seal. The enclosure also includes wall mounting holes and lid fixing screws positioned outside the sealing area, effectively preventing moisture and dust ingress, thereby enhancing the enclosure's protection and reliability.
IP67 protection
Light grey moulded design
Internal guide slots for mounting PCB assemblies vertically
Light grey moulded design
Internal guide slots for mounting PCB assemblies vertically
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid
- RND RND 455 Series Light Grey ABS IP67, Light Grey Lid
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 80x195x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 35x90x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 121x171x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 65x115x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 118.15x78.35x54.6mm
