RS PRO Silicone O-Ring O-Ring, 6.5 mm ID, 8.5 mm OD
- RS Stock No.:
- 772-218
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.94 | £0.159 |
*price indicative
- RS Stock No.:
- 772-218
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 8.5mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 6.5mm | ||
Outside Diameter 8.5mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 6.5 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance is required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in various industrial environments. Its silicone material ensures flexibility and durability, making it Ideal for both static and dynamic applications.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 provides a reliable seal.
Compliance: Meets FDA standards for safety and quality.
Dimensions: Inside diameter of 6.5 mm and outside diameter of 8.5 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 provides a reliable seal.
Compliance: Meets FDA standards for safety and quality.
Dimensions: Inside diameter of 6.5 mm and outside diameter of 8.5 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive sealing systems
Chemical processing
Pharmaceutical manufacturing
Automotive sealing systems
Chemical processing
Additional Information
Complies with FDA standards for food safety.
Ideal for applications requiring high temperature resistance and chemical compatibility.
Ideal for applications requiring high temperature resistance and chemical compatibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 8.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 8.5 mm OD
- RS PRO Silicone O-Ring O-Ring 8.5 mm OD
- RS PRO Silicone O-Ring O-Ring 10.5 mm OD
- RS PRO Silicone O-Ring O-Ring 9.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 8.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 8.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8.5 mm OD


