RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 5.5 mm ID, 8.5 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£0.17

*price indicative

RS Stock No.:
772-181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

5.5mm

Outside Diameter

8.5mm

Colour

Black

Thickness

1.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 5.5 mm O-Ring, Shore A 70


The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for both indoor and outdoor use.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 5.5 mm for precise fitting in various applications.
Outside Diameter: 8.5 mm enhances sealing capability.
Thickness: 1.5 mm provides robust sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved, ensuring compliance with water safety standards.

Applications


Automotive industry
Water and plumbing systems
HVAC systems
Industrial machinery

Additional Information


Complies with WRAS standards for water safety.
Suitable for both static and dynamic applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy