RS PRO Silicone O-Ring O-Ring, 6.5 mm ID, 9.5 mm OD
- RS Stock No.:
- 772-013
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.31 | £0.166 |
*price indicative
- RS Stock No.:
- 772-013
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 9.5mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 6.5mm | ||
Outside Diameter 9.5mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 6.5 mm Silicone O-Ring
The RS PRO 6.5 mm Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. Made from FDA-approved silicone, this O-Ring is Ideal for use in food and beverage industries, ensuring safety and compliance.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, ensuring safety in food and beverage applications.
Hardness: Shore A 70 for optimal sealing performance.
Colour: Red for easy identification and differentiation.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, ensuring safety in food and beverage applications.
Hardness: Shore A 70 for optimal sealing performance.
Colour: Red for easy identification and differentiation.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for food safety
Ideal for dynamic and static sealing applications
Suitable for use in high-temperature environments
Ideal for dynamic and static sealing applications
Suitable for use in high-temperature environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 9.5 mm OD
- RS PRO Silicone O-Ring O-Ring 8.5 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring 9.5 mm OD
- RS PRO Silicone O-Ring O-Ring 10.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 9.5 mm OD
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring 9.5 mm OD
- RS PRO Silicone O-Ring O-Ring 6.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 8.5 mm OD


