RS PRO Silicone O-Ring O-Ring, 6.5 mm ID, 10.5 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.39£0.168

*price indicative

RS Stock No.:
772-219
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

6.5mm

Outside Diameter

10.5mm

Minimum Operating Temperature

-50°C

Thickness

2mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 6.5 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, this O-Ring provides a reliable seal in both high and low temperature conditions, making it Ideal for use in demanding applications. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.

Features and Benefits


Material: Silicone offers excellent flexibility and resistance to extreme temperatures.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures a robust and Durable seal.
Compliance: Meets FDA standards for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 6.5 mm and outside diameter of 10.5 mm for precise fitting.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing

Additional Information


This O-Ring is designed to meet stringent FDA standards, ensuring safety and compliance in sensitive applications. Its silicone construction provides excellent resistance to temperature extremes and chemical exposure.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy