RS PRO Silicone O-Ring O-Ring, 32 mm ID, 36 mm OD
- RS Stock No.:
- 772-170
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)*
£10.47
(exc. VAT)
£12.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.47 | £0.524 |
*price indicative
- RS Stock No.:
- 772-170
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 32mm | |
| Outside Diameter | 36mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 32mm | ||
Outside Diameter 36mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 32 mm Silicone O-Ring
This RS PRO silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Ideal for use in environments with temperatures ranging from -50 °C to 232 °C, it provides reliable sealing in a variety of industrial settings.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safety and quality.
Dimensions: Inside diameter of 32 mm and outside diameter of 36 mm for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safety and quality.
Dimensions: Inside diameter of 32 mm and outside diameter of 36 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industries
Pharmaceutical manufacturing
Chemical processing
Automotive industries
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for applications where food safety is a priority.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 36 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 36 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 36 mm OD


