RS PRO Silicone O-Ring O-Ring, 28 mm ID, 32 mm OD
- RS Stock No.:
- 771-962
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.21 | £0.408 |
*price indicative
- RS Stock No.:
- 771-962
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 28mm | |
| Outside Diameter | 32mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 28mm | ||
Outside Diameter 32mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 28 mm ID
This RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, it provides excellent flexibility and resilience. Suitable for use in extreme temperatures, it ensures optimal performance in both high and low-temperature environments.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Temperature Range: Operates effectively from -50 °C to 232 °C, making it Ideal for diverse environments.
Compliance: Meets FDA standards, ensuring suitability for food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of flexibility and durability.
Dimensions: 28 mm inside diameter and 32 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, making it Ideal for diverse environments.
Compliance: Meets FDA standards, ensuring suitability for food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of flexibility and durability.
Dimensions: 28 mm inside diameter and 32 mm outside diameter for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Thickness: 2 mm
Colour: Red
Colour: Red
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 32 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 32 mm OD
- RS PRO Nitrile O-Ring O-Ring 32 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 32 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 32 mm OD


