RS PRO Silicone O-Ring O-Ring, 28 mm ID, 33 mm OD
- RS Stock No.:
- 771-961
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 20 units)*
£10.27
(exc. VAT)
£12.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.27 | £0.514 |
*price indicative
- RS Stock No.:
- 771-961
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 28mm | |
| Outside Diameter | 33mm | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 28mm | ||
Outside Diameter 33mm | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 28 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial settings. The O-Ring is FDA approved, making it suitable for food and beverage applications.
Features and Benefits
Material: Silicone offers excellent flexibility and temperature resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: FDA approved for food and beverage use.
Dimensions: 28 mm inside diameter and 33 mm outside diameter for versatile applications.
Thickness: 2.5 mm thickness for robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: FDA approved for food and beverage use.
Dimensions: 28 mm inside diameter and 33 mm outside diameter for versatile applications.
Thickness: 2.5 mm thickness for robust sealing performance.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 33 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 33 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 33 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 33 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 32 mm OD


