RS PRO Silicone O-Ring O-Ring, 28 mm ID, 35 mm OD

Subtotal (1 bag of 10 units)*

£7.30

(exc. VAT)

£8.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.30£0.73

*price indicative

RS Stock No.:
772-145
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

28mm

Outside Diameter

35mm

Thickness

3.5mm

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 28 mm ID


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in demanding environments. Suitable for use in a wide range of industrial applications, it ensures durability and performance.

Features and Benefits


Material: Silicone provides excellent flexibility and temperature resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a robust and reliable seal.
FDA Approved: Complies with food safety standards for versatile use.
Dimensions: 28 mm inside diameter and 35 mm outside diameter for precise fitting.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing Systems
Industrial Machinery

Additional Information


Complies with FDA standards for safe use in food-related applications.
Ideal for applications requiring high temperature and chemical resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy