RS PRO Silicone O-Ring O-Ring, 25 mm ID, 35 mm OD
- RS Stock No.:
- 771-861
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£11.83
(exc. VAT)
£14.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.83 | £1.183 |
*price indicative
- RS Stock No.:
- 771-861
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 25mm | |
| Outside Diameter | 35mm | |
| Thickness | 5mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 25mm | ||
Outside Diameter 35mm | ||
Thickness 5mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 25 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in demanding environments. Ideal for use in food and beverage industries due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures durability and a reliable seal.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 25 mm inside diameter and 35 mm outside diameter for versatile use.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures durability and a reliable seal.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 25 mm inside diameter and 35 mm outside diameter for versatile use.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Meets FDA standards for food safety.
Suitable for use in high temperature environments.
Suitable for use in high temperature environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 30 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD


