RS PRO Silicone O-Ring O-Ring, 25 mm ID, 30 mm OD
- RS Stock No.:
- 771-952
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£10.65
(exc. VAT)
£12.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 22 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.65 | £0.426 |
*price indicative
- RS Stock No.:
- 771-952
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 25mm | |
| Outside Diameter | 30mm | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 25mm | ||
Outside Diameter 30mm | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 25 mm Silicone O-Ring
The RS PRO 25 mm Silicone O-Ring is designed for sealing applications in demanding environments. Made from high-quality silicone, it offers excellent temperature resistance and durability, making it Ideal for both industrial and commercial use. Its compliance with FDA standards ensures suitability for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: Inside diameter of 25 mm and outside diameter of 30 mm for precise fitting.
Thickness: 2.5 mm thickness for robust sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: Inside diameter of 25 mm and outside diameter of 30 mm for precise fitting.
Thickness: 2.5 mm thickness for robust sealing capability.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for food safety
Suitable for dynamic and static sealing applications
Available in red for easy identification
Suitable for dynamic and static sealing applications
Available in red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 30 mm OD
- RS PRO Silicone O-Ring O-Ring 30 mm OD
- RS PRO Silicone O-Ring O-Ring 30 mm OD


