RS PRO Silicone O-Ring O-Ring, 25 mm ID, 32 mm OD

Image representative of range

Subtotal (1 bag of 20 units)*

£11.92

(exc. VAT)

£14.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.92£0.596

*price indicative

RS Stock No.:
772-105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

25mm

Outside Diameter

32mm

Colour

Red

Thickness

3.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 25 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. Its FDA approval ensures suitability for food and pharmaceutical applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: Inside diameter of 25 mm and outside diameter of 32 mm for versatile application.
Thickness: 3.5 mm thickness for robust sealing performance.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery

Additional Information


Meets FDA standards for food safety
Suitable for dynamic and static sealing applications
Ideal for use in environments requiring high temperature resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy