RS PRO Silicone O-Ring O-Ring, 32 mm ID, 38 mm OD
- RS Stock No.:
- 772-054
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£7.04
(exc. VAT)
£8.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.04 | £0.704 |
*price indicative
- RS Stock No.:
- 772-054
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 32mm | |
| Outside Diameter | 38mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 32mm | ||
Outside Diameter 38mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 32 mm Silicone O-Ring
The RS PRO 32 mm Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, this O-Ring is Ideal for use in environments where hygiene and safety are paramount. It offers reliable performance across a wide temperature range, making it suitable for various industrial applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 32 mm inside diameter and 38 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 32 mm inside diameter and 38 mm outside diameter for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Colour: Red
Thickness: 3 mm
Thickness: 3 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 36 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD


