RS PRO Silicone O-Ring O-Ring, 30 mm ID, 38 mm OD

Image representative of range

Subtotal (1 bag of 10 units)*

£9.00

(exc. VAT)

£10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.00£0.90

*price indicative

RS Stock No.:
771-867
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

30mm

Outside Diameter

38mm

Colour

Red

Thickness

4mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 30 mm Silicone O-Ring


This RS PRO silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The O-Ring is compliant with FDA standards, making it suitable for food and pharmaceutical applications.

Features and Benefits


Material: Silicone ensures excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and flexibility for reliable sealing.
Compliance: Meets FDA standards for use in food and pharmaceutical industries.
Dimensions: Inside diameter of 30 mm and outside diameter of 38 mm for precise fitting.
Thickness: 4 mm thickness offers durability and robust sealing capabilities.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing systems

Additional Information


The O-Ring is designed to meet FDA standards, ensuring safety and compliance in food and pharmaceutical applications. Its silicone material provides excellent resistance to temperature extremes and chemical exposure, making it versatile for various industrial uses.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy