RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 30 mm ID, 38 mm OD
- RS Stock No.:
- 771-866
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£9.93
(exc. VAT)
£11.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.93 | £0.993 |
*price indicative
- RS Stock No.:
- 771-866
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 30mm | |
| Outside Diameter | 38mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 30mm | ||
Outside Diameter 38mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 4mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 30 mm Ethylene Propylene Diene Monomer O-Ring
RS PRO offers a high-quality O-Ring designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer, this O-Ring provides excellent resistance to heat, weathering, and ozone, making it Ideal for use in demanding conditions. With a Shore A hardness of 70, it ensures a reliable seal over a wide temperature range.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers superior resistance to heat and weathering.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Size: Inside diameter of 30 mm and outside diameter of 38 mm for versatile applications.
Thickness: 4 mm thickness ensures a robust seal.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved, ensuring compliance with water regulations.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Size: Inside diameter of 30 mm and outside diameter of 38 mm for versatile applications.
Thickness: 4 mm thickness ensures a robust seal.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved, ensuring compliance with water regulations.
Applications
Plumbing and water systems
Automotive sealing applications
Industrial machinery
HVAC systems
Automotive sealing applications
Industrial machinery
HVAC systems
Additional Information
WRAS approval ensures suitability for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 34 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33.6 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD


