RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 32 mm ID, 38 mm OD

Image representative of range

Subtotal (1 bag of 10 units)*

£7.68

(exc. VAT)

£9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.68£0.768

*price indicative

RS Stock No.:
772-053
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

32mm

Outside Diameter

38mm

Thickness

3mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 32 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications where resistance to high temperatures and various chemicals is essential. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 150 °C, ensuring reliable performance in demanding conditions.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal flexibility and durability.
WRAS Approved: Complies with water regulations for safety and reliability.
Dimensions: Inside diameter of 32 mm and outside diameter of 38 mm for precise fitting.

Applications


Automotive industry
Water treatment facilities
Chemical processing plants
HVAC systems

Additional Information


Thickness: 3 mm for robust sealing capability.
Colour: Black for easy identification and compatibility with various systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy