RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 32 mm ID, 37 mm OD

Image representative of range

Subtotal (1 bag of 10 units)*

£6.84

(exc. VAT)

£8.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.84£0.684

*price indicative

RS Stock No.:
771-868
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

32mm

Outside Diameter

37mm

Thickness

2.5mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 32 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications where resistance to high temperatures and various chemicals is required. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in demanding environments, offering reliable performance and durability.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
Inside Diameter: 32 mm for precise fitting in various assemblies.
Outside Diameter: 37 mm enhances sealing efficiency.
Thickness: 2.5 mm for robust sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Standards Approval: WRAS approved for use in potable water applications.

Applications


Automotive industry
Water treatment systems
HVAC systems
Chemical processing

Additional Information


Complies with WRAS standards for safety in water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy