RS PRO Silicone O-Ring O-Ring, 30 mm ID, 36 mm OD

Subtotal (1 bag of 20 units)*

£12.12

(exc. VAT)

£14.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.12£0.606

*price indicative

RS Stock No.:
772-162
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

30mm

Outside Diameter

36mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

3mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 30 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it offers excellent sealing performance in a variety of industrial environments. The O-Ring is suitable for use in food and beverage applications due to its FDA approval.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and beverage industries.
Dimensions: 30 mm inside diameter and 36 mm outside diameter for versatile use.

Applications


Food and Beverage Processing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing

Additional Information


The O-Ring has a thickness of 3 mm, ensuring a robust seal in various applications. It meets FDA standards, making it suitable for contact with food and beverages.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy