RS PRO Silicone O-Ring O-Ring, 30 mm ID, 34 mm OD

Subtotal (1 bag of 25 units)*

£10.97

(exc. VAT)

£13.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.97£0.439

*price indicative

RS Stock No.:
772-148
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

30mm

Outside Diameter

34mm

Colour

Red

Thickness

2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 30 mm Silicone O-Ring


RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in various industrial applications. With its excellent temperature resistance and compliance with FDA standards, this O-Ring is Ideal for use in environments requiring stringent hygiene and safety standards.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Dimensions: Inside diameter of 30 mm and outside diameter of 34 mm for precise fitting.
Thickness: 2 mm thickness offers robust sealing capabilities.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing solutions

Additional Information


The RS PRO silicone O-Ring is designed to meet FDA standards, ensuring it is safe for use in applications involving food and pharmaceuticals. Its robust construction and wide temperature range make it a versatile choice for various industrial sealing needs.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy