RS PRO Silicone O-Ring O-Ring, 40 mm ID, 48 mm OD
- RS Stock No.:
- 772-077
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£11.98
(exc. VAT)
£14.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.98 | £1.198 |
*price indicative
- RS Stock No.:
- 772-077
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 40mm | |
| Outside Diameter | 48mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 40mm | ||
Outside Diameter 48mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 4mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 40 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications in demanding environments. With a Shore A hardness of 70, it offers excellent flexibility and resilience. This O-Ring is Ideal for use in high-temperature settings, providing reliable performance from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent thermal stability and chemical resistance.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures flexibility and durability.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 40 mm inside diameter and 48 mm outside diameter for precise fitting.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures flexibility and durability.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 40 mm inside diameter and 48 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing Systems
Industrial Machinery
Pharmaceutical Manufacturing
Automotive Sealing Systems
Industrial Machinery
Additional Information
Meets FDA standards for food safety.
Ideal for applications requiring high-temperature resistance and chemical stability.
Ideal for applications requiring high-temperature resistance and chemical stability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 48 mm OD
- RS PRO Silicone O-Ring O-Ring 43 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 44 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 45 mm OD
- RS PRO Nitrile O-Ring O-Ring 48 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 48 mm OD


