RS PRO Silicone O-Ring O-Ring, 40 mm ID, 46 mm OD
- RS Stock No.:
- 772-076
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£8.45
(exc. VAT)
£10.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.45 | £0.845 |
*price indicative
- RS Stock No.:
- 772-076
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 40mm | |
| Outside Diameter | 46mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 40mm | ||
Outside Diameter 46mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 40 mm Inside Diameter
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial settings. Its compliance with FDA standards makes it suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone offers excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Dimensions: 40 mm inside diameter and 46 mm outside diameter for a precise fit.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Dimensions: 40 mm inside diameter and 46 mm outside diameter for a precise fit.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Thickness: 3 mm for optimal sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 46 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 46 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 46 mm OD


