RS PRO Silicone O-Ring O-Ring, 38 mm ID, 46 mm OD
- RS Stock No.:
- 772-071
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£11.20
(exc. VAT)
£13.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.20 | £1.12 |
*price indicative
- RS Stock No.:
- 772-071
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 38mm | |
| Outside Diameter | 46mm | |
| Thickness | 4mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 38mm | ||
Outside Diameter 46mm | ||
Thickness 4mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 38 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, it is Ideal for use in food and beverage industries. The O-Ring provides reliable sealing performance in a wide range of temperatures, ensuring durability and efficiency.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates efficiently from -50 °C to 232 °C.
Hardness: Shore A 70 provides optimal balance between flexibility and strength.
Compliance: FDA-approved for safe use in food and beverage applications.
Dimensions: 38 mm inside diameter and 46 mm outside diameter for versatile use.
Thickness: 4 mm thickness ensures robust sealing capability.
Temperature Range: Operates efficiently from -50 °C to 232 °C.
Hardness: Shore A 70 provides optimal balance between flexibility and strength.
Compliance: FDA-approved for safe use in food and beverage applications.
Dimensions: 38 mm inside diameter and 46 mm outside diameter for versatile use.
Thickness: 4 mm thickness ensures robust sealing capability.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Meets FDA standards for safety in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 42 mm OD
- RS PRO Silicone O-Ring O-Ring 44 mm OD
- RS PRO Silicone O-Ring O-Ring 45 mm OD


