RS PRO Silicone O-Ring O-Ring, 40 mm ID, 44 mm OD
- RS Stock No.:
- 772-074
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£6.87
(exc. VAT)
£8.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.87 | £0.687 |
*price indicative
- RS Stock No.:
- 772-074
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 40mm | ||
Outside Diameter 44mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 40 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial settings. Its compliance with FDA standards makes it suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Dimensions: Inside diameter of 40 mm and outside diameter of 44 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Dimensions: Inside diameter of 40 mm and outside diameter of 44 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications
Additional Information
Thickness: 2 mm for optimal sealing performance.
Colour: Red for easy identification and differentiation.
Colour: Red for easy identification and differentiation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 44 mm OD
- RS PRO Silicone O-Ring O-Ring 43 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 48 mm OD
- RS PRO Silicone O-Ring O-Ring 45 mm OD
- RS PRO Silicone O-Ring O-Ring 48 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD


