RS PRO Silicone O-Ring O-Ring, 40 mm ID, 45 mm OD

Subtotal (1 bag of 10 units)*

£7.33

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 28 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.33£0.733

*price indicative

RS Stock No.:
772-072
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

40mm

Outside Diameter

45mm

Thickness

2.5mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 40 mm Silicone O-Ring 45 mm


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. Its compliance with FDA standards makes it suitable for food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 40 mm and outside diameter of 45 mm for precise fitting.

Applications


Food processing
Pharmaceutical manufacturing
Chemical processing
Industrial machinery

Additional Information


The O-Ring is compliant with FDA standards, ensuring suitability for applications requiring food safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy