Hutchinson Le Joint Français FKM O-Ring O-Ring, 40mm Bore, 45mm Outer Diameter
- RS Stock No.:
- 584-156
- Mfr. Part No.:
- 132212
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£32.83
(exc. VAT)
£39.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.83 | £3.283 |
*price indicative
- RS Stock No.:
- 584-156
- Mfr. Part No.:
- 132212
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 40mm | |
| Outside Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 40mm | ||
Outside Diameter 45mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Compliance to EN549 and EN682 standard
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Compliance to EN549 and EN682 standard
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 45mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 45mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 45mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 45mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 46.3mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 43mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 46mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 46.3mm Outer Diameter
