RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 22 mm ID, 28 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£11.89

(exc. VAT)

£14.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.89£0.476

*price indicative

RS Stock No.:
771-935
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

22mm

Outside Diameter

28mm

Colour

Black

Thickness

3mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 22 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments where resistance to weathering, ozone, and water is essential.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 22 mm for precise fitting in various applications.
Outside Diameter: 28 mm provides a secure seal.
Thickness: 3 mm for robust sealing capabilities.
Colour: Black for easy identification and compatibility.
Standards Approval: WRAS approved, ensuring compliance with water regulations.

Applications


Water treatment systems
Automotive sealing solutions
HVAC systems
Industrial machinery

Additional Information


WRAS approval ensures suitability for potable water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy