RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 22 mm ID, 27 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£10.33

(exc. VAT)

£12.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.33£0.413

*price indicative

RS Stock No.:
772-141
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

22mm

Outside Diameter

27mm

Thickness

2.5mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 22 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications where resistance to temperature extremes and chemical exposure is required. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 150 °C. Its primary benefit is providing a reliable seal in both hot and cold conditions.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat, ozone, and weathering.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for diverse environments.
Colour: Black for easy identification and compatibility with various systems.
Compliance: Meets WRAS standards, ensuring suitability for potable water applications.

Applications


Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants

Additional Information


Inside Diameter: 22 mm
Outside Diameter: 27 mm
Thickness: 2.5 mm
WRAS approved for use with potable water systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy