RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 27 mm ID, 33 mm OD
- RS Stock No.:
- 772-106
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 20 units)*
£11.89
(exc. VAT)
£14.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 32 unit(s) shipping from 12 February 2027
- Plus 26 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.89 | £0.595 |
*price indicative
- RS Stock No.:
- 772-106
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 27mm | |
| Outside Diameter | 33mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 27mm | ||
Outside Diameter 33mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 27 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where durability and resistance to extreme temperatures are required. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments ranging from -50 °C to 150 °C, providing reliable performance in both hot and cold conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures a balance between flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile use.
Inside Diameter: 27 mm size fits a variety of sealing applications.
Outside Diameter: 33 mm provides a secure fit.
Thickness: 3 mm thickness for robust sealing capability.
Colour: Black for easy identification and compatibility with various systems.
Standards Approval: WRAS approved for use in potable water applications.
Hardness: Shore A 70 ensures a balance between flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile use.
Inside Diameter: 27 mm size fits a variety of sealing applications.
Outside Diameter: 33 mm provides a secure fit.
Thickness: 3 mm thickness for robust sealing capability.
Colour: Black for easy identification and compatibility with various systems.
Standards Approval: WRAS approved for use in potable water applications.
Applications
Plumbing systems
Automotive sealing
Industrial machinery
HVAC systems
Automotive sealing
Industrial machinery
HVAC systems
Additional Information
Complies with WRAS standards for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 30 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD


