RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 23 mm ID, 28 mm OD
- RS Stock No.:
- 771-939
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£10.97
(exc. VAT)
£13.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.97 | £0.439 |
*price indicative
- RS Stock No.:
- 771-939
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 23mm | |
| Outside Diameter | 28mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 23mm | ||
Outside Diameter 28mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 23 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where reliability and durability are crucial. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with a wide temperature range. Its primary benefit is its excellent resistance to weathering, ozone, and various chemicals.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 provides a balance of flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
Inside Diameter: 23 mm ensures compatibility with standard fittings.
Outside Diameter: 28 mm provides a secure fit for sealing applications.
Thickness: 2.5 mm enhances durability and sealing capability.
Standards Approval: WRAS approved, ensuring compliance with water regulations.
Hardness: Shore A 70 provides a balance of flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
Inside Diameter: 23 mm ensures compatibility with standard fittings.
Outside Diameter: 28 mm provides a secure fit for sealing applications.
Thickness: 2.5 mm enhances durability and sealing capability.
Standards Approval: WRAS approved, ensuring compliance with water regulations.
Applications
Plumbing systems
Automotive sealing
Industrial machinery
HVAC systems
Automotive sealing
Industrial machinery
HVAC systems
Additional Information
WRAS approval ensures suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 30.2 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD


