RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 23 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.10£0.284

*price indicative

RS Stock No.:
771-914
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

20mm

Outside Diameter

23mm

Minimum Operating Temperature

-50°C

Colour

Black

Thickness

1.5mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 20 mm O-Ring 23 mm


The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it provides excellent resistance to heat, weather, and ozone, making it Ideal for both indoor and outdoor use. With a Shore A hardness of 70, it ensures a reliable seal under varying pressure conditions.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weather.
Hardness: Shore A 70 ensures durability and effective sealing.
Temperature Range: Operates efficiently between -50 °C and 150 °C.
Size: Inside diameter of 20 mm and outside diameter of 23 mm for precise fitting.
Thickness: 1.5 mm thickness provides robust sealing capability.
Colour: Black for versatile application and easy identification.
Standards: Complies with WRAS for safe use in water applications.

Applications


Plumbing and water systems
Automotive industry
HVAC systems
Chemical processing

Additional Information


Complies with WRAS standards ensuring suitability for potable water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy