RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 24 mm OD
- RS Stock No.:
- 772-123
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.85 | £0.314 |
*price indicative
- RS Stock No.:
- 772-123
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 20mm | |
| Outside Diameter | 24mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 20mm | ||
Outside Diameter 24mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 20 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments where resistance to heat, weather, and ozone is required.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weather.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various applications.
WRAS Approved: Ensures compliance with water regulations for safety and reliability.
Dimensions: 20 mm inside diameter and 24 mm outside diameter for precise fitting.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various applications.
WRAS Approved: Ensures compliance with water regulations for safety and reliability.
Dimensions: 20 mm inside diameter and 24 mm outside diameter for precise fitting.
Applications
Plumbing and water systems
Automotive industry
HVAC systems
Chemical processing
Automotive industry
HVAC systems
Chemical processing
Additional Information
Thickness: 2 mm for optimal sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD


