RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 19 mm ID, 23 mm OD
- RS Stock No.:
- 772-118
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£7.36
(exc. VAT)
£8.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.36 | £0.294 |
*price indicative
- RS Stock No.:
- 772-118
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 19mm | |
| Outside Diameter | 23mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 19mm | ||
Outside Diameter 23mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 19 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is crafted from high-quality Ethylene Propylene Diene Monomer (EPDM) material, designed for sealing applications in various industrial environments. With a Shore A hardness of 70, it provides excellent resistance to weathering, ozone, and a wide range of temperatures, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers superior resistance to weathering and ozone.
Hardness: Shore A 70 ensures durability and reliable sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 19 mm for precise fitting in various applications.
Outside Diameter: 23 mm provides a secure seal.
Thickness: 2 mm ensures robust sealing capability.
Colour: Black for a professional and discreet appearance.
Standards: WRAS approved, ensuring compliance with water regulations.
Hardness: Shore A 70 ensures durability and reliable sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 19 mm for precise fitting in various applications.
Outside Diameter: 23 mm provides a secure seal.
Thickness: 2 mm ensures robust sealing capability.
Colour: Black for a professional and discreet appearance.
Standards: WRAS approved, ensuring compliance with water regulations.
Applications
Automotive industry
Water and plumbing systems
HVAC systems
Chemical processing
Water and plumbing systems
HVAC systems
Chemical processing
Additional Information
WRAS approval ensures suitability for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD


