RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 22 mm ID, 26 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£8.86

(exc. VAT)

£10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.86£0.354

*price indicative

RS Stock No.:
771-932
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

22mm

Outside Diameter

26mm

Minimum Operating Temperature

-50°C

Thickness

2mm

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 22 mm Ethylene Propylene Diene Monomer O-Ring


RS PRO offers a high-quality O-Ring MADE from Ethylene Propylene Diene Monomer (EPDM), designed for sealing applications in various industrial environments. With a Shore A hardness of 70, this O-Ring provides excellent resistance to heat, weather, and ozone, making it Ideal for both indoor and outdoor use.

Features and Benefits


Material: Ethylene Propylene Diene Monomer ensures durability and resistance to environmental factors.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides optimal flexibility and sealing performance.
WRAS Approval: Complies with water regulations, ensuring safe use in potable water systems.
Dimensions: 22 mm inside diameter and 26 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for reliable sealing capability.

Applications


Automotive industry
Water treatment systems
HVAC systems
Chemical processing

Additional Information


WRAS approved for use in potable water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy