RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 21 mm ID, 26 mm OD
- RS Stock No.:
- 772-134
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.21 | £0.408 |
*price indicative
- RS Stock No.:
- 772-134
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 21mm | |
| Outside Diameter | 26mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 21mm | ||
Outside Diameter 26mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 21 mm O-Ring, Shore A 70
This RS PRO O-Ring is designed for sealing applications, providing a reliable barrier against fluid or gas leakage. Made from Ethylene Propylene Diene Monomer (EPDM), it is Ideal for use in environments with a wide temperature range, ensuring durability and performance.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 provides a balance of flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various industrial conditions.
WRAS Approved: Ensures compliance with water regulations for safety and reliability.
Inside Diameter: 21 mm for precise fitting in compatible applications.
Outside Diameter: 26 mm ensures a secure seal.
Thickness: 2.5 mm provides robust sealing capability.
Hardness: Shore A 70 provides a balance of flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various industrial conditions.
WRAS Approved: Ensures compliance with water regulations for safety and reliability.
Inside Diameter: 21 mm for precise fitting in compatible applications.
Outside Diameter: 26 mm ensures a secure seal.
Thickness: 2.5 mm provides robust sealing capability.
Applications
Plumbing systems
Automotive industry
HVAC systems
Industrial machinery
Automotive industry
HVAC systems
Industrial machinery
Additional Information
Complies with WRAS standards for water safety applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD


