RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 21 mm ID, 24 mm OD
- RS Stock No.:
- 772-132
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£7.47
(exc. VAT)
£8.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.47 | £0.299 |
*price indicative
- RS Stock No.:
- 772-132
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 21mm | |
| Outside Diameter | 24mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 21mm | ||
Outside Diameter 24mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 21 mm O-Ring, Shore A 70
This RS PRO O-Ring is designed for reliable sealing in a variety of industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat and weathering, making it Ideal for use in demanding environments. With a Shore A hardness of 70, it provides a perfect balance of flexibility and durability.
Features and Benefits
Material: Ethylene Propylene Diene Monomer ensures excellent resistance to heat and weathering.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C.
Dimensions: Inside diameter of 21 mm and outside diameter of 24 mm for precise fitting.
Thickness: 1.5 mm thickness for optimal sealing performance.
Standards: Complies with WRAS standards for quality assurance.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C.
Dimensions: Inside diameter of 21 mm and outside diameter of 24 mm for precise fitting.
Thickness: 1.5 mm thickness for optimal sealing performance.
Standards: Complies with WRAS standards for quality assurance.
Applications
Plumbing and water systems
Automotive sealing applications
HVAC systems
Industrial machinery
Automotive sealing applications
HVAC systems
Industrial machinery
Additional Information
Complies with WRAS standards, ensuring suitability for water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD


