RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 18 mm ID, 24 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

£10.36

(exc. VAT)

£12.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.36£0.414

*price indicative

RS Stock No.:
772-111
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

18mm

Outside Diameter

24mm

Minimum Operating Temperature

-50°C

Thickness

3mm

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 18 mm Ethylene Propylene Diene Monomer O-Ring


This RS PRO O-Ring is crafted from high-quality Ethylene Propylene Diene Monomer (EPDM) and is designed to provide reliable sealing solutions in a variety of industrial applications. With a Shore A hardness of 70, it ensures durability and flexibility, making it Ideal for use in environments with fluctuating temperatures.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and strength for optimal sealing.
WRAS Approved: Complies with water regulations, ensuring safety in potable water applications.
Dimensions: Inside diameter of 18 mm and outside diameter of 24 mm for precise fitting.

Applications


Automotive industry
Water treatment facilities
HVAC systems
Chemical processing plants

Additional Information


Complies with WRAS standards for use in potable water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy